




PML50RGFVW | |
|---|---|
DigiKey Part Number | PML50RGFVW-ND |
Manufacturer | |
Manufacturer Product Number | PML50RGFVW |
Description | LED PNL IND GRN/RED CLR 17.80MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Clear 5V ~ 28V 20mA Wire Leads - 5.5" (139.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | PML50RGFVW Models |
Category | Current 20mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.69" (17.53mm) |
Packaging Bulk | Lens Size 17.80mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 2380mcd Green, 1130mcd Red |
Lamp Color Green, Red | Termination Style Wire Leads - 5.5" (139.70mm) |
Lens Transparency Clear | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 5V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,06000 Kč | 411,06 Kč |
| 10 | 325,72100 Kč | 3 257,21 Kč |
| 100 | 276,17690 Kč | 27 617,69 Kč |
| 500 | 269,68122 Kč | 134 840,61 Kč |
| Unit Price without VAT: | 411,06000 Kč |
|---|---|
| Unit Price with VAT: | 497,38260 Kč |






