
SC000046 | |
|---|---|
DigiKey Part Number | 889-1141-ND |
Manufacturer | |
Manufacturer Product Number | SC000046 |
Description | CONTACT SOCKET 8-12AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 8-12 AWG Size 3.6mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 3.6mm |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - AWG 8-12 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Machined | Termination Finish Copper Alloy |
Contact Type Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,69000 Kč | 104,69 Kč |
| 10 | 88,94900 Kč | 889,49 Kč |
| 25 | 83,38040 Kč | 2 084,51 Kč |
| 50 | 79,39280 Kč | 3 969,64 Kč |
| 100 | 75,60120 Kč | 7 560,12 Kč |
| 400 | 68,55725 Kč | 27 422,90 Kč |
| 800 | 65,28710 Kč | 52 229,68 Kč |
| 1 200 | 63,44730 Kč | 76 136,76 Kč |
| 2 800 | 59,76955 Kč | 167 354,74 Kč |
| Unit Price without VAT: | 104,69000 Kč |
|---|---|
| Unit Price with VAT: | 126,67490 Kč |










