
50-54931-3 | |
|---|---|
DigiKey Part Number | 50-54931-3-ND |
Manufacturer | |
Manufacturer Product Number | 50-54931-3 |
Description | EXTRACTION TOOL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Circular Contacts | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 858,82000 Kč | 858,82 Kč |
| 5 | 796,03400 Kč | 3 980,17 Kč |
| 10 | 770,41700 Kč | 7 704,17 Kč |
| 25 | 737,85280 Kč | 18 446,32 Kč |
| Unit Price without VAT: | 858,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 039,17220 Kč |






