
SC000039 | |
|---|---|
DigiKey Part Number | 889-1138-ND |
Manufacturer | |
Manufacturer Product Number | SC000039 |
Description | CONTACT SOCKET 8-12AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 8-12 AWG Size 3.6mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 3.6mm |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - AWG 8-12 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Machined | Termination Finish Copper Alloy |
Contact Type Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,11000 Kč | 183,11 Kč |
| 10 | 155,54000 Kč | 1 555,40 Kč |
| 25 | 145,78000 Kč | 3 644,50 Kč |
| 50 | 138,82260 Kč | 6 941,13 Kč |
| 100 | 132,19470 Kč | 13 219,47 Kč |
| 400 | 119,88210 Kč | 47 952,84 Kč |
| 800 | 114,16588 Kč | 91 332,70 Kč |
| 1 200 | 110,95022 Kč | 133 140,26 Kč |
| Unit Price without VAT: | 183,11000 Kč |
|---|---|
| Unit Price with VAT: | 221,56310 Kč |





