


MC3CG-S4 | |
|---|---|
DigiKey Part Number | 889-1133-ND |
Manufacturer | |
Manufacturer Product Number | MC3CG-S4 |
Description | CABLE GRIP 17-19.5MM ZINC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Zinc, Nickel Plated Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.669" (17.00mm) | |
Outside Cable Diameter (Max) | 0.768" (19.50mm) | |
Thread Size | - | |
Thread Length | 0.492" (12.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc, Nickel Plated | |
Includes | EMI Shielding Ring, Gasket, Nut, Seal | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 738,92000 Kč | 738,92 Kč |
| 10 | 628,00800 Kč | 6 280,08 Kč |
| 25 | 588,69160 Kč | 14 717,29 Kč |
| 50 | 560,60880 Kč | 28 030,44 Kč |
| 100 | 533,87420 Kč | 53 387,42 Kč |
| 300 | 494,10183 Kč | 148 230,55 Kč |
| Unit Price without VAT: | 738,92000 Kč |
|---|---|
| Unit Price with VAT: | 894,09320 Kč |





