
M85049/95-20A-A | |
|---|---|
DigiKey Part Number | 623-M85049/95-20A-A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/95-20A-A |
Description | 3/4 PERIMETER MOUNTING FLANGE AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 20 |
Datasheet | Datasheet |
Category | Shell Size - Insert 20 |
Manufacturer Amphenol PCD | Features Nut, Self-Locking |
Packaging Bag | Grade Military |
Part Status Active | Qualification SAE AS 85049 |
Accessory Type Mounting Flange, Square | Base Product Number |
For Use With/Related Products Circular Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,21000 Kč | 507,21 Kč |
| 10 | 430,97900 Kč | 4 309,79 Kč |
| 25 | 403,98760 Kč | 10 099,69 Kč |
| 50 | 384,71300 Kč | 19 235,65 Kč |
| 100 | 366,36020 Kč | 36 636,02 Kč |
| 250 | 343,44672 Kč | 85 861,68 Kč |
| 500 | 327,07472 Kč | 163 537,36 Kč |
| Unit Price without VAT: | 507,21000 Kč |
|---|---|
| Unit Price with VAT: | 613,72410 Kč |










