Connector Mounting Flange, Square 10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/95-10A-A

DigiKey Part Number
623-M85049/95-10A-A-ND
Manufacturer
Manufacturer Product Number
M85049/95-10A-A
Description
3/4 PERIMETER MOUNTING FLANGE AN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Mounting Flange, Square 10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Mounting Flange, Square
For Use With/Related Products
Circular Connectors
Shell Size - Insert
10
Material
-
Features
Nut, Self-Locking
Color
-
Grade
Military
Qualification
SAE AS 85049
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1400,85000 Kč400,85 Kč
10340,75600 Kč3 407,56 Kč
25319,40480 Kč7 985,12 Kč
50304,16020 Kč15 208,01 Kč
100289,65060 Kč28 965,06 Kč
250271,53184 Kč67 882,96 Kč
500258,58660 Kč129 293,30 Kč
Manufacturers Standard Package
Unit Price without VAT:400,85000 Kč
Unit Price with VAT:485,02850 Kč