
M85049/95-16A | |
|---|---|
DigiKey Part Number | 623-M85049/95-16A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/95-16A |
Description | 3/4 PERIMETER MOUNTING FLANGE AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 16 |
Datasheet | Datasheet |
Category | Shell Size - Insert 16 |
Manufacturer Amphenol PCD | Features Nut, Self-Locking |
Packaging Bag | Grade Military |
Part Status Active | Qualification SAE AS 85049 |
Accessory Type Mounting Flange, Square | Base Product Number |
For Use With/Related Products Circular Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,15000 Kč | 418,15 Kč |
| 10 | 355,35700 Kč | 3 553,57 Kč |
| 25 | 333,10400 Kč | 8 327,60 Kč |
| 50 | 317,20800 Kč | 15 860,40 Kč |
| 100 | 302,07520 Kč | 30 207,52 Kč |
| 250 | 283,17932 Kč | 70 794,83 Kč |
| 500 | 269,67872 Kč | 134 839,36 Kč |
| Unit Price without VAT: | 418,15000 Kč |
|---|---|
| Unit Price with VAT: | 505,96150 Kč |








