
M85049/95-22A | |
|---|---|
DigiKey Part Number | 623-M85049/95-22A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/95-22A |
Description | 3/4 PERIMETER MOUNTING FLANGE AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 22 |
Datasheet | Datasheet |
Category | Shell Size - Insert 22 |
Manufacturer Amphenol PCD | Features Nut, Self-Locking |
Packaging Bag | Grade Military |
Part Status Active | Qualification SAE AS 85049 |
Accessory Type Mounting Flange, Square | Base Product Number |
For Use With/Related Products Circular Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,19000 Kč | 492,19 Kč |
| 10 | 418,36100 Kč | 4 183,61 Kč |
| 25 | 392,15840 Kč | 9 803,96 Kč |
| 50 | 373,44700 Kč | 18 672,35 Kč |
| 100 | 355,63010 Kč | 35 563,01 Kč |
| 250 | 333,38684 Kč | 83 346,71 Kč |
| 500 | 317,49538 Kč | 158 747,69 Kč |
| Unit Price without VAT: | 492,19000 Kč |
|---|---|
| Unit Price with VAT: | 595,54990 Kč |










