
M85049/95-24B | |
|---|---|
DigiKey Part Number | 623-M85049/95-24B-ND |
Manufacturer | |
Manufacturer Product Number | M85049/95-24B |
Description | 3/4 PERIMETER MOUNTING FLANGE UN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 24 |
Datasheet | Datasheet |
Category | Shell Size - Insert 24 |
Manufacturer Amphenol PCD | Features Nut, Self-Locking |
Packaging Bag | Grade Military |
Part Status Active | Qualification SAE AS 85049 |
Accessory Type Mounting Flange, Square | Base Product Number |
For Use With/Related Products Circular Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,38000 Kč | 555,38 Kč |
| 10 | 471,91800 Kč | 4 719,18 Kč |
| 25 | 442,37840 Kč | 11 059,46 Kč |
| 50 | 421,26860 Kč | 21 063,43 Kč |
| 100 | 401,17640 Kč | 40 117,64 Kč |
| 250 | 376,08556 Kč | 94 021,39 Kč |
| 500 | 358,16026 Kč | 179 080,13 Kč |
| Unit Price without VAT: | 555,38000 Kč |
|---|---|
| Unit Price with VAT: | 672,00980 Kč |











