Connector Mounting Flange, Square 18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/95-18A-A

DigiKey Part Number
623-M85049/95-18A-A-ND
Manufacturer
Manufacturer Product Number
M85049/95-18A-A
Description
3/4 PERIMETER MOUNTING FLANGE AN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Mounting Flange, Square 18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Mounting Flange, Square
For Use With/Related Products
Circular Connectors
Shell Size - Insert
18
Material
-
Features
Nut, Self-Locking
Color
-
Grade
Military
Qualification
SAE AS 85049
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1503,11000 Kč503,11 Kč
10427,58200 Kč4 275,82 Kč
25400,80160 Kč10 020,04 Kč
50381,67220 Kč19 083,61 Kč
100363,46490 Kč36 346,49 Kč
250340,73204 Kč85 183,01 Kč
500324,49218 Kč162 246,09 Kč
Manufacturers Standard Package
Unit Price without VAT:503,11000 Kč
Unit Price with VAT:608,76310 Kč