
1082479 | |
|---|---|
DigiKey Part Number | 277-1082479-ND |
Manufacturer | |
Manufacturer Product Number | 1082479 |
Description | TERM BLK 6POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Gray Middle 24.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 1082479 Models |
Category | Current - UL 60 A |
Manufacturer Phoenix Contact | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 6-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-16mm² |
Part Status Active | Features Block of 3 |
Type Middle | Housing Color Gray |
Mounting Type DIN Rail | Length 1.799" (45.70mm) |
Number of Positions 6 | Height (Max) 1.346" (34.20mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 24.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 12mm ~ 14mm |
Voltage - IEC 800 V | Operating Temperature -60°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |











