
SO63-4-01 | |
|---|---|
DigiKey Part Number | SO63-4-01-ND |
Manufacturer | |
Manufacturer Product Number | SO63-4-01 |
Description | SLDR SLV WIRE-WIRE 0.235/0.255" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.235" (5.97mm), 0.255" (6.48mm) | |
Length | 0.750" (19.05mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant, Pre-Installed Braid | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,04000 Kč | 186,04 Kč |
| 10 | 158,13600 Kč | 1 581,36 Kč |
| 25 | 148,22080 Kč | 3 705,52 Kč |
| 50 | 141,14020 Kč | 7 057,01 Kč |
| 100 | 134,40400 Kč | 13 440,40 Kč |
| 300 | 124,38167 Kč | 37 314,50 Kč |
| 500 | 119,98174 Kč | 59 990,87 Kč |
| 1 000 | 114,26146 Kč | 114 261,46 Kč |
| Unit Price without VAT: | 186,04000 Kč |
|---|---|
| Unit Price with VAT: | 225,10840 Kč |






