Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SO63-3-01

DigiKey Part Number
A126014-ND
Manufacturer
Manufacturer Product Number
SO63-3-01
Description
SLDR SLEEVE WIRE-WIRE 0.17/0.2"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Wire to Wire
Diameter
0.170" (4.32mm), 0.200" (5.08mm)
Length
0.650" (16.51mm)
Color
Transparent - Blue
Features
Immersion Resistant, Pre-Installed Braid
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,43000 Kč97,43 Kč
1082,75300 Kč827,53 Kč
2577,56680 Kč1 939,17 Kč
5073,85840 Kč3 692,92 Kč
10070,33070 Kč7 033,07 Kč
25065,92700 Kč16 481,75 Kč
50062,78108 Kč31 390,54 Kč
1 00059,78614 Kč59 786,14 Kč
2 50056,04719 Kč140 117,98 Kč
Manufacturers Standard Package
Unit Price without VAT:97,43000 Kč
Unit Price with VAT:117,89030 Kč