
SO63-2-01 | |
|---|---|
DigiKey Part Number | SO63-2-01-ND |
Manufacturer | |
Manufacturer Product Number | SO63-2-01 |
Description | SLDR SLV WIRE-WIRE 0.105/0.145" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm) |
Datasheet | Datasheet |
Category | Diameter 0.105" (2.67mm), 0.145" (3.68mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 0.650" (16.51mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Immersion Resistant, Pre-Installed Braid |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,10000 Kč | 162,10 Kč |
| 10 | 137,66300 Kč | 1 376,63 Kč |
| 25 | 129,02840 Kč | 3 225,71 Kč |
| 50 | 122,86760 Kč | 6 143,38 Kč |
| 100 | 117,00300 Kč | 11 700,30 Kč |
| 250 | 109,67844 Kč | 27 419,61 Kč |
| 500 | 104,44742 Kč | 52 223,71 Kč |
| 1 000 | 99,46690 Kč | 99 466,90 Kč |
| Unit Price without VAT: | 162,10000 Kč |
|---|---|
| Unit Price with VAT: | 196,14100 Kč |


