
M85049/95-12A-A | |
|---|---|
DigiKey Part Number | 623-M85049/95-12A-A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/95-12A-A |
Description | 3/4 PERIMETER MOUNTING FLANGE AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, Square | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 12 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,66000 Kč | 434,66 Kč |
| 10 | 369,31300 Kč | 3 693,13 Kč |
| 25 | 346,19000 Kč | 8 654,75 Kč |
| 50 | 329,66440 Kč | 16 483,22 Kč |
| 100 | 313,93690 Kč | 31 393,69 Kč |
| 250 | 294,29956 Kč | 73 574,89 Kč |
| 500 | 280,27122 Kč | 140 135,61 Kč |
| Unit Price without VAT: | 434,66000 Kč |
|---|---|
| Unit Price with VAT: | 525,93860 Kč |










