
M85049/95-24A-A | |
|---|---|
DigiKey Part Number | 623-M85049/95-24A-A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/95-24A-A |
Description | 3/4 PERIMETER MOUNTING FLANGE AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, Square | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 24 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 517,87800 Kč | 12 946,95 Kč |
| Unit Price without VAT: | 517,87800 Kč |
|---|---|
| Unit Price with VAT: | 626,63238 Kč |





