Connector Mounting Flange, Square 24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/95-24B-A

DigiKey Part Number
623-M85049/95-24B-A-ND
Manufacturer
Manufacturer Product Number
M85049/95-24B-A
Description
3/4 PERIMETER MOUNTING FLANGE AN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Mounting Flange, Square 24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Mounting Flange, Square
For Use With/Related Products
Circular Connectors
Shell Size - Insert
24
Material
-
Features
Nut, Self-Locking
Color
-
Grade
Military
Qualification
SAE AS 85049
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1559,18000 Kč559,18 Kč
10475,14300 Kč4 751,43 Kč
25445,40120 Kč11 135,03 Kč
50424,14700 Kč21 207,35 Kč
100403,91750 Kč40 391,75 Kč
250378,65524 Kč94 663,81 Kč
500360,60748 Kč180 303,74 Kč
Manufacturers Standard Package
Unit Price without VAT:559,18000 Kč
Unit Price with VAT:676,60780 Kč