Connector Mounting Flange, Square 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/95-22A-A

DigiKey Part Number
623-M85049/95-22A-A-ND
Manufacturer
Manufacturer Product Number
M85049/95-22A-A
Description
3/4 PERIMETER MOUNTING FLANGE AN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Mounting Flange, Square 22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Mounting Flange, Square
For Use With/Related Products
Circular Connectors
Shell Size - Insert
22
Material
-
Features
Nut, Self-Locking
Color
-
Grade
Military
Qualification
SAE AS 85049
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1529,78000 Kč529,78 Kč
10450,26000 Kč4 502,60 Kč
25422,06000 Kč10 551,50 Kč
50401,92280 Kč20 096,14 Kč
100382,74940 Kč38 274,94 Kč
250358,81216 Kč89 703,04 Kč
500341,71054 Kč170 855,27 Kč
Manufacturers Standard Package
Unit Price without VAT:529,78000 Kč
Unit Price with VAT:641,03380 Kč