Circuit Breaker Thermal 30A 250 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 30A 250 V AC 50 V DC Push to Reset Panel Mount
W58-XB1A4A-30
W58-XB1A4A-30
Circuit Breaker Basics - Another Teaching Moment

W58-XB1A4A-30

DigiKey Part Number
PB206-ND
Manufacturer
Manufacturer Product Number
W58-XB1A4A-30
Description
CIR BRKR THRM 30A 250VAC 50VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 30A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
30A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1219,64000 Kč219,64 Kč
5182,17800 Kč910,89 Kč
10168,08900 Kč1 680,89 Kč
50139,36380 Kč6 968,19 Kč
100128,49940 Kč12 849,94 Kč
300112,88453 Kč33 865,36 Kč
500106,23518 Kč53 117,59 Kč
1 00097,77845 Kč97 778,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:219,64000 Kč
Unit Price with VAT:265,76440 Kč