
7-1393159-3 | |
|---|---|
DigiKey Part Number | PB253-ND |
Manufacturer | |
Manufacturer Product Number | 7-1393159-3 |
Description | DISC PUSH TO RESET W58 TYPE 1 |
Customer Reference | |
Detailed Description | Replacement Disc Circuit Breaker; W58 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Replacement Disc | |
For Use With/Related Products | Circuit Breaker; W58 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 5 | 16,46200 Kč | 82,31 Kč |
| 10 | 15,20300 Kč | 152,03 Kč |
| 50 | 12,60720 Kč | 630,36 Kč |
| 100 | 11,63500 Kč | 1 163,50 Kč |
| 250 | 10,45784 Kč | 2 614,46 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |





