


W58-XC4C12A-20 | |
|---|---|
DigiKey Part Number | PB249-ND |
Manufacturer | |
Manufacturer Product Number | W58-XC4C12A-20 |
Description | CIR BRKR THRM 20A 250VAC 50VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer TE Connectivity Potter & Brumfield Relays | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,67000 Kč | 266,67 Kč |
| 5 | 221,27600 Kč | 1 106,38 Kč |
| 10 | 204,16400 Kč | 2 041,64 Kč |
| 50 | 169,26060 Kč | 8 463,03 Kč |
| 100 | 156,04870 Kč | 15 604,87 Kč |
| 300 | 137,06023 Kč | 41 118,07 Kč |
| 500 | 128,97266 Kč | 64 486,33 Kč |
| 1 000 | 118,68511 Kč | 118 685,11 Kč |
| Unit Price without VAT: | 266,67000 Kč |
|---|---|
| Unit Price with VAT: | 322,67070 Kč |



