




W58-XB1A4A-20 | |
|---|---|
DigiKey Part Number | PB204-ND |
Manufacturer | |
Manufacturer Product Number | W58-XB1A4A-20 |
Description | CIR BRKR THRM 20A 250VAC 50VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,17000 Kč | 239,17 Kč |
| 5 | 198,43200 Kč | 992,16 Kč |
| 10 | 183,10300 Kč | 1 831,03 Kč |
| 50 | 151,80720 Kč | 7 590,36 Kč |
| 100 | 139,96430 Kč | 13 996,43 Kč |
| 300 | 122,94680 Kč | 36 884,04 Kč |
| 500 | 115,69940 Kč | 57 849,70 Kč |
| 1 000 | 106,48107 Kč | 106 481,07 Kč |
| Unit Price without VAT: | 239,17000 Kč |
|---|---|
| Unit Price with VAT: | 289,39570 Kč |









