




W58-XB1A4A-7 | |
|---|---|
DigiKey Part Number | PB199-ND |
Manufacturer | |
Manufacturer Product Number | W58-XB1A4A-7 |
Description | CIR BRKR THRM 7A 250VAC 50VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,64000 Kč | 219,64 Kč |
| 5 | 182,17800 Kč | 910,89 Kč |
| 10 | 168,08900 Kč | 1 680,89 Kč |
| 50 | 139,36380 Kč | 6 968,19 Kč |
| 100 | 128,49940 Kč | 12 849,94 Kč |
| 300 | 112,88453 Kč | 33 865,36 Kč |
| 500 | 106,23518 Kč | 53 117,59 Kč |
| 1 000 | 97,77845 Kč | 97 778,45 Kč |
| Unit Price without VAT: | 219,64000 Kč |
|---|---|
| Unit Price with VAT: | 265,76440 Kč |





