Circuit Breaker Thermal 10A 250 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 10A 250 V AC 50 V DC Push to Reset Panel Mount
W58-XB1A4A-10
W58-XB1A4A-10
Circuit Breaker Basics - Another Teaching Moment

W58-XB1A4A-10

DigiKey Part Number
PB201-ND
Manufacturer
Manufacturer Product Number
W58-XB1A4A-10
Description
CIR BRKR THRM 10A 250VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
TE Connectivity Potter & Brumfield Relays
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Tray
Actuator Type
Push to Reset
Part Status
Not For New Designs
Number of Poles
1
Mounting Type
Panel Mount
Base Product Number
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 763
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1193,18000 Kč193,18 Kč
5160,21400 Kč801,07 Kč
10147,84700 Kč1 478,47 Kč
50122,59900 Kč6 129,95 Kč
100113,04690 Kč11 304,69 Kč
30099,32193 Kč29 796,58 Kč
50096,51730 Kč48 258,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:193,18000 Kč
Unit Price with VAT:233,74780 Kč