Circuit Breaker Thermal 8A 250 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 8A 250 V AC 50 V DC Push to Reset Panel Mount
W58-XB1A4A-8
W58-XB1A4A-8
Circuit Breaker Basics - Another Teaching Moment

W58-XB1A4A-8

DigiKey Part Number
PB200-ND
Manufacturer
Manufacturer Product Number
W58-XB1A4A-8
Description
CIR BRKR THRM 8A 250VAC 50VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 8A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
8A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1193,18000 Kč193,18 Kč
5160,21400 Kč801,07 Kč
10147,84700 Kč1 478,47 Kč
50122,59900 Kč6 129,95 Kč
100113,04690 Kč11 304,69 Kč
30099,32193 Kč29 796,58 Kč
50093,47806 Kč46 739,03 Kč
1 00086,04623 Kč86 046,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:193,18000 Kč
Unit Price with VAT:233,74780 Kč