




W58-XC4C12A-2 | |
|---|---|
DigiKey Part Number | PB243-ND |
Manufacturer | |
Manufacturer Product Number | W58-XC4C12A-2 |
Description | CIR BRKR THRM 2A 250VAC 50VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,12000 Kč | 297,12 Kč |
| 5 | 246,51600 Kč | 1 232,58 Kč |
| 10 | 227,47100 Kč | 2 274,71 Kč |
| 50 | 188,55360 Kč | 9 427,68 Kč |
| 100 | 173,82770 Kč | 17 382,77 Kč |
| 300 | 152,65967 Kč | 45 797,90 Kč |
| 500 | 143,64228 Kč | 71 821,14 Kč |
| 1 000 | 133,59978 Kč | 133 599,78 Kč |
| Unit Price without VAT: | 297,12000 Kč |
|---|---|
| Unit Price with VAT: | 359,51520 Kč |


