


MC3CG-S2 | |
|---|---|
DigiKey Part Number | 889-1131-ND |
Manufacturer | |
Manufacturer Product Number | MC3CG-S2 |
Description | CABLE GRIP 12.5-14.5MM ZINC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Zinc, Nickel Plated Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.492" (12.50mm) | |
Outside Cable Diameter (Max) | 0.571" (14.50mm) | |
Thread Size | - | |
Thread Length | 0.492" (12.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc, Nickel Plated | |
Includes | EMI Shielding Ring, Gasket, Nut, Seal | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,17000 Kč | 580,17 Kč |
| 10 | 493,01200 Kč | 4 930,12 Kč |
| 25 | 462,13240 Kč | 11 553,31 Kč |
| 50 | 440,08440 Kč | 22 004,22 Kč |
| 100 | 419,09070 Kč | 41 909,07 Kč |
| 300 | 387,86667 Kč | 116 360,00 Kč |
| 500 | 374,15622 Kč | 187 078,11 Kč |
| Unit Price without VAT: | 580,17000 Kč |
|---|---|
| Unit Price with VAT: | 702,00570 Kč |





