Cable Grip Zinc, Nickel Plated Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Grip Zinc, Nickel Plated Gray
Motiongrade™ M23 and M40 Series

MC3CG-S3

DigiKey Part Number
889-1132-ND
Manufacturer
Manufacturer Product Number
MC3CG-S3
Description
CABLE GRIP 14-16.99MM ZINC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Grip Zinc, Nickel Plated Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.551" (14.00mm)
Outside Cable Diameter (Max)
0.669" (16.99mm)
Thread Size
-
Thread Length
0.492" (12.50mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Zinc, Nickel Plated
Includes
EMI Shielding Ring, Gasket, Nut, Seal
Color
Gray
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1569,26000 Kč569,26 Kč
10483,75200 Kč4 837,52 Kč
25453,46440 Kč11 336,61 Kč
50431,82800 Kč21 591,40 Kč
100411,23110 Kč41 123,11 Kč
300380,59013 Kč114 177,04 Kč
500367,13828 Kč183 569,14 Kč
Manufacturers Standard Package
Unit Price without VAT:569,26000 Kč
Unit Price with VAT:688,80460 Kč