Socket Contact 14-18 AWG Size 2.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC000014

DigiKey Part Number
889-1117-ND
Manufacturer
Manufacturer Product Number
SC000014
Description
CONTACT SOCKET 14-18AWG CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact 14-18 AWG Size 2.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
2.0mm
Wire Gauge or Range - AWG
14-18 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Termination Finish
Copper Alloy
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1047,93800 Kč479,38 Kč
2544,91880 Kč1 122,97 Kč
5042,77300 Kč2 138,65 Kč
10040,73190 Kč4 073,19 Kč
25038,17940 Kč9 544,85 Kč
50036,35720 Kč18 178,60 Kč
2 00032,97085 Kč65 941,70 Kč
4 00031,39842 Kč125 593,68 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč