8 (4 + 4 Power) Position Circular Connector Receptacle Housing Panel Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (4 + 4 Power) Position Circular Connector Receptacle Housing Panel Mount, Right Angle
Motiongrade™ M23 and M40 Series

MC1NJN0800

DigiKey Part Number
889-1129-ND
Manufacturer
Manufacturer Product Number
MC1NJN0800
Description
CONN RCPT HSG MALE 8PS PNL MT RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 (4 + 4 Power) Position Circular Connector Receptacle Housing Panel Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
8 (4 + 4 Power)
Shell Size - Insert
M40-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
2.0mm (4), 3.6mm (4)
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 313,63000 Kč1 313,63 Kč
101 116,63200 Kč11 166,32 Kč
251 046,75880 Kč26 168,97 Kč
50996,84220 Kč49 842,11 Kč
100949,31960 Kč94 931,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 313,63000 Kč
Unit Price with VAT:1 589,49230 Kč