Socket Contact Gold Crimp 18-20 AWG Signal, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT62-16-0644

DigiKey Part Number
889-AT62-16-0644TR-ND - Tape & Reel (TR)
889-AT62-16-0644CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AT62-16-0644
Description
CONN SOCKET 18-20AWG GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 18-20 AWG Signal, Stamped
Datasheet
 Datasheet
EDA/CAD Models
AT62-16-0644 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 010
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1012,01100 Kč120,11 Kč
2511,26320 Kč281,58 Kč
5010,72580 Kč536,29 Kč
10010,21130 Kč1 021,13 Kč
2509,57172 Kč2 392,93 Kč
5009,11398 Kč4 556,99 Kč
1 0008,67868 Kč8 678,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,86979 Kč31 479,16 Kč
8 0007,49432 Kč59 954,56 Kč
12 0007,28312 Kč87 397,44 Kč
20 0007,02549 Kč140 509,80 Kč
28 0006,86086 Kč192 104,08 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč