




AHDP06-24-31SR-WTA | |
|---|---|
DigiKey Part Number | 889-1783-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-31SR-WTA |
Description | CONN PLUG HSG FMALE 31POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 31 (Radsok) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-31SR-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 31 (Radsok) | Note Contacts Sold Separately |
Shell Size - Insert 24-31 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,74000 Kč | 300,74 Kč |
| 10 | 255,50100 Kč | 2 555,01 Kč |
| 25 | 239,49640 Kč | 5 987,41 Kč |
| 50 | 228,06320 Kč | 11 403,16 Kč |
| 100 | 217,18290 Kč | 21 718,29 Kč |
| 250 | 203,59472 Kč | 50 898,68 Kč |
| 500 | 193,88690 Kč | 96 943,45 Kč |
| 1 000 | 184,64542 Kč | 184 645,42 Kč |
| Unit Price without VAT: | 300,74000 Kč |
|---|---|
| Unit Price with VAT: | 363,89540 Kč |





















