Parametric Equivalent

AHDP04-24-31PT-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-31PT-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-31PT-SRA |
Description | CONN RCPT HSG MALE 31POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-31PT-SRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 31 | |
Shell Size - Insert | 24-31 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Jam Nut Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,34000 Kč | 213,34 Kč |
| 10 | 181,23400 Kč | 1 812,34 Kč |
| 25 | 169,88240 Kč | 4 247,06 Kč |
| 50 | 161,76860 Kč | 8 088,43 Kč |
| 100 | 154,04760 Kč | 15 404,76 Kč |
| 250 | 144,40828 Kč | 36 102,07 Kč |
| 500 | 137,52136 Kč | 68 760,68 Kč |
| 1 000 | 130,96495 Kč | 130 964,95 Kč |
| Unit Price without VAT: | 213,34000 Kč |
|---|---|
| Unit Price with VAT: | 258,14140 Kč |












