
1855/19 OR001 | |
|---|---|
DigiKey Part Number | A1855/19A-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1855/19 OR001 |
Description | HOOK-UP STRND 22AWG ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.052" (1.32mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Qualification MIL-W-16878E/1 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 7,89399 Kč | 7 893,99 Kč |
| 2 000 | 7,50448 Kč | 15 008,96 Kč |
| 3 000 | 7,28400 Kč | 21 852,00 Kč |
| 5 000 | 7,01379 Kč | 35 068,95 Kč |
| 7 000 | 6,84025 Kč | 47 881,75 Kč |
| 10 000 | 6,65992 Kč | 66 599,20 Kč |
| Unit Price without VAT: | 7,89399 Kč |
|---|---|
| Unit Price with VAT: | 9,55173 Kč |









