
1855/19 RD001 | |
|---|---|
DigiKey Part Number | 1855/19RD001-ND |
Manufacturer | |
Manufacturer Product Number | 1855/19 RD001 |
Description | HOOK-UP STRND 22AWG RED 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 138,82000 Kč | 8 138,82 Kč |
| 2 | 7 739,44500 Kč | 15 478,89 Kč |
| 3 | 7 513,36333 Kč | 22 540,09 Kč |
| 5 | 7 236,28800 Kč | 36 181,44 Kč |
| 7 | 7 058,26714 Kč | 49 407,87 Kč |
| 10 | 6 873,48500 Kč | 68 734,85 Kč |
| Unit Price without VAT: | 8 138,82000 Kč |
|---|---|
| Unit Price with VAT: | 9 847,97220 Kč |












