
H3BBG-10110-R2 | |
|---|---|
DigiKey Part Number | H3BBG-10110-R2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10110-R2 |
Description | DUAL END JUMPER 10" 22AWG RED |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,10500 Kč | 161,05 Kč |
| 30 | 14,89467 Kč | 446,84 Kč |
| 50 | 14,36680 Kč | 718,34 Kč |
| 100 | 13,68020 Kč | 1 368,02 Kč |
| 250 | 12,82220 Kč | 3 205,55 Kč |
| 500 | 12,20950 Kč | 6 104,75 Kč |
| 1 000 | 11,62638 Kč | 11 626,38 Kč |
| 2 500 | 10,89846 Kč | 27 246,15 Kč |
| 5 000 | 10,37847 Kč | 51 892,35 Kč |
| Unit Price without VAT: | 16,10500 Kč |
|---|---|
| Unit Price with VAT: | 19,48705 Kč |

