
H3BXT-10110-R2 | |
|---|---|
DigiKey Part Number | H3BXT-10110-R2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10110-R2 |
Description | SINGLE END JUMPER 10" 22AWG RED |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,37600 Kč | 133,76 Kč |
| 30 | 12,37467 Kč | 371,24 Kč |
| 50 | 11,93520 Kč | 596,76 Kč |
| 100 | 11,36410 Kč | 1 136,41 Kč |
| 250 | 10,65188 Kč | 2 662,97 Kč |
| 500 | 10,14246 Kč | 5 071,23 Kč |
| 1 000 | 9,65824 Kč | 9 658,24 Kč |
| 2 500 | 9,05341 Kč | 22 633,52 Kč |
| 5 000 | 8,62148 Kč | 43 107,40 Kč |
| Unit Price without VAT: | 13,37600 Kč |
|---|---|
| Unit Price with VAT: | 16,18496 Kč |

