22 AWG Hook-Up Wire 19/34 Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855/19 BK001

DigiKey Part Number
1855/19BK001-ND
Manufacturer
Manufacturer Product Number
1855/19 BK001
Description
HOOK-UP STRND 22AWG BLACK 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.052" (1.32mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/34
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113
Factory Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 138,82000 Kč8 138,82 Kč
27 739,44500 Kč15 478,89 Kč
37 513,36333 Kč22 540,09 Kč
57 236,28800 Kč36 181,44 Kč
77 058,26714 Kč49 407,87 Kč
106 873,48500 Kč68 734,85 Kč
Manufacturers Standard Package
Unit Price without VAT:8 138,82000 Kč
Unit Price with VAT:9 847,97220 Kč
Alternate Color
HOOK-UP STRND 22AWG BLUE 1000'
In-Stock: 23
Unit Price: 8 138,82000 Kč
HOOK-UP STRND 22AWG BROWN
In-Stock: 5000
Unit Price: 7,89399 Kč
HOOK-UP STRND 22AWG GREEN
In-Stock: 16000
Unit Price: 7,89399 Kč
HOOK-UP STRND 22AWG ORANGE
In-Stock: 7000
Unit Price: 7,89399 Kč
HOOK-UP STRND 22AWG RED 1000'
In-Stock: 34
Unit Price: 8 138,82000 Kč
Alternate Length
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 35
Unit Price: 3 374,59000 Kč