Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BXT-10104-B2

DigiKey Part Number
H3BXT-10104-B2-ND
Manufacturer
Manufacturer Product Number
H3BXT-10104-B2
Description
SINGLE END JUMPER 4" 22AWG BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,96100 Kč109,61 Kč
3010,14900 Kč304,47 Kč
509,78500 Kč489,25 Kč
1009,31890 Kč931,89 Kč
2508,73348 Kč2 183,37 Kč
5008,31646 Kč4 158,23 Kč
1 0007,91919 Kč7 919,19 Kč
2 5007,42321 Kč18 558,03 Kč
5 0007,06893 Kč35 344,65 Kč
Manufacturers Standard Package
Unit Price without VAT:10,96100 Kč
Unit Price with VAT:13,26281 Kč