
H3BBT-10110-B2 | |
|---|---|
DigiKey Part Number | H3BBT-10110-B2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10110-B2 |
Description | DUAL END JUMPER 10" 22AWG BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,09000 Kč | 140,90 Kč |
| 30 | 13,02567 Kč | 390,77 Kč |
| 50 | 12,56520 Kč | 628,26 Kč |
| 100 | 11,96470 Kč | 1 196,47 Kč |
| 250 | 11,21544 Kč | 2 803,86 Kč |
| 500 | 10,67958 Kč | 5 339,79 Kč |
| 1 000 | 10,16954 Kč | 10 169,54 Kč |
| 2 500 | 9,53267 Kč | 23 831,67 Kč |
| 5 000 | 9,07786 Kč | 45 389,30 Kč |
| Unit Price without VAT: | 14,09000 Kč |
|---|---|
| Unit Price with VAT: | 17,04890 Kč |

