Black 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BBT-10102-B2

DigiKey Part Number
H3BBT-10102-B2-ND
Manufacturer
Manufacturer Product Number
H3BBT-10102-B2
Description
DUAL END JUMPER 2" 22AWG BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,87700 Kč108,77 Kč
3010,06500 Kč301,95 Kč
509,70940 Kč485,47 Kč
1009,24330 Kč924,33 Kč
2508,66376 Kč2 165,94 Kč
5008,24970 Kč4 124,85 Kč
1 0007,85577 Kč7 855,77 Kč
2 5007,36383 Kč18 409,58 Kč
5 0007,01237 Kč35 061,85 Kč
Manufacturers Standard Package
Unit Price without VAT:10,87700 Kč
Unit Price with VAT:13,16117 Kč
Assembly Component