Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BXT-10110-B2

DigiKey Part Number
H3BXT-10110-B2-ND
Manufacturer
Manufacturer Product Number
H3BXT-10110-B2
Description
SINGLE END JUMPER 10" 22AWG BLAC
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,37600 Kč133,76 Kč
3012,37467 Kč371,24 Kč
5011,93520 Kč596,76 Kč
10011,36410 Kč1 136,41 Kč
25010,65188 Kč2 662,97 Kč
50010,14246 Kč5 071,23 Kč
1 0009,65824 Kč9 658,24 Kč
2 5009,05341 Kč22 633,52 Kč
5 0008,62148 Kč43 107,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,37600 Kč
Unit Price with VAT:16,18496 Kč