
H3BBG-10112-B2 | |
|---|---|
DigiKey Part Number | H3BBG-10112-B2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10112-B2 |
Description | DUAL END JUMPER 12" 22AWG BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,88200 Kč | 168,82 Kč |
| 30 | 15,61567 Kč | 468,47 Kč |
| 50 | 15,06400 Kč | 753,20 Kč |
| 100 | 14,34160 Kč | 1 434,16 Kč |
| 250 | 13,44292 Kč | 3 360,73 Kč |
| 500 | 12,80122 Kč | 6 400,61 Kč |
| 1 000 | 12,18976 Kč | 12 189,76 Kč |
| 2 500 | 11,42661 Kč | 28 566,53 Kč |
| 5 000 | 10,88150 Kč | 54 407,50 Kč |
| Unit Price without VAT: | 16,88200 Kč |
|---|---|
| Unit Price with VAT: | 20,42722 Kč |

