
H3BBG-10106-R2 | |
|---|---|
DigiKey Part Number | H3BBG-10106-R2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10106-R2 |
Description | DUAL END JUMPER 6" 22AWG RED |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,43200 Kč | 144,32 Kč |
| 30 | 13,34767 Kč | 400,43 Kč |
| 50 | 12,87620 Kč | 643,81 Kč |
| 100 | 12,26090 Kč | 1 226,09 Kč |
| 250 | 11,49220 Kč | 2 873,05 Kč |
| 500 | 10,94330 Kč | 5 471,65 Kč |
| 1 000 | 10,42066 Kč | 10 420,66 Kč |
| 2 500 | 9,76822 Kč | 24 420,55 Kč |
| 5 000 | 9,30210 Kč | 46 510,50 Kč |
| Unit Price without VAT: | 14,43200 Kč |
|---|---|
| Unit Price with VAT: | 17,46272 Kč |

