Red 22 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BBG-10102-R2

DigiKey Part Number
H3BBG-10102-R2-ND
Manufacturer
Manufacturer Product Number
H3BBG-10102-R2
Description
DUAL END JUMPER 2" 22AWG RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,93500 Kč129,35 Kč
3011,97600 Kč359,28 Kč
5011,54900 Kč577,45 Kč
10010,99670 Kč1 099,67 Kč
25010,30664 Kč2 576,66 Kč
5009,81404 Kč4 907,02 Kč
1 0009,34537 Kč9 345,37 Kč
2 5008,76028 Kč21 900,70 Kč
5 0008,34225 Kč41 711,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,93500 Kč
Unit Price with VAT:15,65135 Kč