Orange 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BBT-10106-A2

DigiKey Part Number
H3BBT-10106-A2-ND
Manufacturer
Manufacturer Product Number
H3BBT-10106-A2
Description
DUAL END JUMPER 6" 22AWG ORANG
Customer Reference
Detailed Description
Orange 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,49400 Kč124,94 Kč
3011,55600 Kč346,68 Kč
5011,14580 Kč557,29 Kč
10010,61240 Kč1 061,24 Kč
2509,94716 Kč2 486,79 Kč
5009,47220 Kč4 736,10 Kč
1 0009,01990 Kč9 019,90 Kč
2 5008,45497 Kč21 137,42 Kč
5 0008,05147 Kč40 257,35 Kč
Manufacturers Standard Package
Unit Price without VAT:12,49400 Kč
Unit Price with VAT:15,11774 Kč
Assembly Component