
H3BXT-10108-A2 | |
|---|---|
DigiKey Part Number | H3BXT-10108-A2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10108-A2 |
Description | SINGLE END JUMPER 8" 22AWG ORANG |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,57800 Kč | 125,78 Kč |
| 30 | 11,63300 Kč | 348,99 Kč |
| 50 | 11,22140 Kč | 561,07 Kč |
| 100 | 10,68590 Kč | 1 068,59 Kč |
| 250 | 10,01604 Kč | 2 504,01 Kč |
| 500 | 9,53730 Kč | 4 768,65 Kč |
| 1 000 | 9,08184 Kč | 9 081,84 Kč |
| 2 500 | 8,51326 Kč | 21 283,15 Kč |
| 5 000 | 8,10699 Kč | 40 534,95 Kč |
| Unit Price without VAT: | 12,57800 Kč |
|---|---|
| Unit Price with VAT: | 15,21938 Kč |

