Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BXT-10105-A2

DigiKey Part Number
H3BXT-10105-A2-ND
Manufacturer
Manufacturer Product Number
H3BXT-10105-A2
Description
SINGLE END JUMPER 5" 22AWG ORANG
Customer Reference
Detailed Description
Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,38100 Kč113,81 Kč
3010,52000 Kč315,60 Kč
5010,14620 Kč507,31 Kč
1009,66120 Kč966,12 Kč
2509,05600 Kč2 264,00 Kč
5008,62346 Kč4 311,73 Kč
1 0008,21148 Kč8 211,48 Kč
2 5007,69711 Kč19 242,78 Kč
5 0007,32977 Kč36 648,85 Kč
Manufacturers Standard Package
Unit Price without VAT:11,38100 Kč
Unit Price with VAT:13,77101 Kč
Assembly Component