
H3BXT-10103-A2 | |
|---|---|
DigiKey Part Number | H3BXT-10103-A2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10103-A2 |
Description | SINGLE END JUMPER 3" 22AWG ORANG |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,56200 Kč | 105,62 Kč |
| 30 | 9,77100 Kč | 293,13 Kč |
| 50 | 9,42400 Kč | 471,20 Kč |
| 100 | 8,97240 Kč | 897,24 Kč |
| 250 | 8,41012 Kč | 2 102,53 Kč |
| 500 | 8,00864 Kč | 4 004,32 Kč |
| 1 000 | 7,62605 Kč | 7 626,05 Kč |
| 2 500 | 7,14839 Kč | 17 870,97 Kč |
| 5 000 | 6,80722 Kč | 34 036,10 Kč |
| Unit Price without VAT: | 10,56200 Kč |
|---|---|
| Unit Price with VAT: | 12,78002 Kč |

